
PMSD-02-18-K-05.00-S-M | |
---|---|
DigiKey Part Number | 612-PMSD-02-18-K-05.00-S-M-ND |
Manufacturer | |
Manufacturer Product Number | PMSD-02-18-K-05.00-S-M |
Description | .165" POWER MATE DOUBLE ROW DISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Features | Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.17000 | $4.17 |