
HW-05-08-F-S-200-117 | |
---|---|
DigiKey Part Number | HW-05-08-F-S-200-117-ND |
Manufacturer | |
Manufacturer Product Number | HW-05-08-F-S-200-117 |
Description | CONN HDR 5POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HW-05-08-F-S-200-117 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.530" (13.462mm) | |
Length - Post (Mating) | 0.213" (5.410mm) | |
Length - Stack Height | 0.200" (5.080mm) | |
Length - Tail | 0.117" (2.972mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.92000 | $0.92 |