
FFSD-05-S-01.00-01-N | |
---|---|
DigiKey Part Number | FFSD-05-S-01.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-05-S-01.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 0.083' (25.40mm, 1.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.083' (25.40mm, 1.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.42000 | $6.42 |
10 | $5.45700 | $54.57 |
25 | $5.11480 | $127.87 |
50 | $4.87040 | $243.52 |
100 | $4.63790 | $463.79 |
250 | $4.34756 | $1,086.89 |
500 | $4.14012 | $2,070.06 |
1,000 | $3.94271 | $3,942.71 |
2,500 | $3.69616 | $9,240.40 |