



ERM5-020-02.0-L-DV-TR | |
---|---|
DigiKey Part Number | SAM13654TR-ND - Tape & Reel (TR) SAM13654CT-ND - Cut Tape (CT) SAM13654DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM5-020-02.0-L-DV-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM5-020-02.0-L-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.191" (4.85mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.88000 | $3.88 |
25 | $3.59240 | $89.81 |
50 | $3.42200 | $171.10 |
100 | $3.29880 | $329.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $2.95489 | $2,216.17 |
1,500 | $2.65627 | $3,984.41 |
3,750 | $2.44958 | $9,185.93 |