
EQRF-020-0152-S-L-SMA-J-1 | |
---|---|
DigiKey Part Number | 612-EQRF-020-0152-S-L-SMA-J-1-ND |
Manufacturer | |
Manufacturer Product Number | EQRF-020-0152-S-L-SMA-J-1 |
Description | CBL ASSY |
Customer Reference | |
Detailed Description | Cable Assembly SMA Jack (40) to Rectangular 40 pos Socket |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | SMA Jack (40) to Rectangular 40 pos Socket | |
Cable Type | Individual | |
Color | - | |
Shielding | Unshielded | |
Usage | - |