
EQDP-014-12.00-SEU-SED-5-B | |
---|---|
DigiKey Part Number | 612-EQDP-014-12.00-SEU-SED-5-B-ND |
Manufacturer | |
Manufacturer Product Number | EQDP-014-12.00-SEU-SED-5-B |
Description | 0.80 MM Q PAIRS TWINAX CABLE ASS |
Customer Reference | |
Detailed Description | 28 Position SAS, SATA Receptacle to Receptacle Blue Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SAS, SATA | |
Number of Positions | 28 | |
Connector Type | Receptacle to Receptacle | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Network | |
Color | Blue | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | 14Gbps | |
Operating Temperature | -25°C ~ 105°C |