
DWM-05-53-L-S-205 | |
---|---|
DigiKey Part Number | 612-DWM-05-53-L-S-205-ND |
Manufacturer | |
Manufacturer Product Number | DWM-05-53-L-S-205 |
Description | .050" X .100" FLEX STACK, FLEXIB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DWM-05-53-L-S-205 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 5 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.505" (12.827mm) | |
Length - Post (Mating) | 0.180" (4.572mm) | |
Length - Stack Height | 0.205" (5.207mm) | |
Length - Tail | 0.120" (3.048mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.43000 | $1.43 |