
DW-50-15-F-S-350 | |
---|---|
DigiKey Part Number | DW-50-15-F-S-350-ND |
Manufacturer | |
Manufacturer Product Number | DW-50-15-F-S-350 |
Description | CONN HDR 50POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DW-50-15-F-S-350 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 50 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.630" (16.002mm) | |
Length - Post (Mating) | 0.170" (4.318mm) | |
Length - Stack Height | 0.350" (8.890mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.50000 | $4.50 |