cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DW-44-12-F-T-702

DigiKey Part Number
DW-44-12-F-T-702-ND
Manufacturer
Manufacturer Product Number
DW-44-12-F-T-702
Description
CONN HDR 132POS 0.1 STACK T/H
Customer Reference
Detailed Description
132 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DW-44-12-F-T-702 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
132
Pitch
0.100" (2.54mm)
Number of Rows
3
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
1.030" (26.162mm)
Length - Post (Mating)
0.218" (5.537mm)
Length - Stack Height
0.702" (17.831mm)
Length - Tail
0.110" (2.794mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
3.00µin (0.076µm)
Color
Black
Base Product Number
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.