
DW-25-20-F-T-840 | |
---|---|
DigiKey Part Number | 612-DW-25-20-F-T-840-ND |
Manufacturer | |
Manufacturer Product Number | DW-25-20-F-T-840 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 75 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 75 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.130" (28.702mm) | |
Length - Post (Mating) | 0.180" (4.572mm) | |
Length - Stack Height | 0.840" (21.336mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.60000 | $18.60 |