cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DW-24-20-F-S-720

DigiKey Part Number
612-DW-24-20-F-S-720-ND
Manufacturer
Manufacturer Product Number
DW-24-20-F-S-720
Description
FLEXIBLE BOARD STACKING HEADER W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
24
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Length - Overall Pin
1.130" (28.702mm)
Length - Post (Mating)
0.300" (7.620mm)
Length - Stack Height
0.720" (18.288mm)
Length - Tail
0.110" (2.794mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
3.00µin (0.076µm)
Color
Black
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
New Product New Product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.05000$8.05
Manufacturers Standard Package