
DW-05-09-L-D-254 | |
---|---|
DigiKey Part Number | 612-DW-05-09-L-D-254-ND |
Manufacturer | |
Manufacturer Product Number | DW-05-09-L-D-254 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Part Status | Active | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.730" (18.542mm) | |
Length - Post (Mating) | 0.366" (9.296mm) | |
Length - Stack Height | 0.254" (6.452mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
