
CJT-T-P-H-RA-TH1-PIN | |
---|---|
DigiKey Part Number | 612-CJT-T-P-H-RA-TH1-PIN-ND |
Manufacturer | |
Manufacturer Product Number | CJT-T-P-H-RA-TH1-PIN |
Description | CIRCULAR RF TWINAX JACK, BULKHEA |
Customer Reference | |
Detailed Description | BNC, Twinaxial Connector Jack, Female Socket 100 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 100 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -20°C ~ 105°C | |
Mating Cycles | - | |
Insertion Loss | - |