
SPMWHK228MD7WATMVK | |
---|---|
DigiKey Part Number | 1510-SPMWHK228MD7WATMVKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWHK228MD7WATMVK |
Description | LED LM281B+ NEUT WHT 4000K 1113 |
Customer Reference | |
Detailed Description | LED Lighting LM281B+ White, Neutral 4000K 2.8V 65mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 35lm (34lm ~ 36lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 192 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 1113 | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 25°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.02472 | $988.80 |
100,000 | $0.02055 | $2,055.00 |
200,000 | $0.02009 | $4,018.00 |