
SPMWHHD29AQ5SKR0RM | |
---|---|
DigiKey Part Number | 1510-SPMWHHD29AQ5SKR0RMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWHHD29AQ5SKR0RM |
Description | LED LM283N+ COOL WHT 5000K 1113 |
Customer Reference | |
Detailed Description | LED Lighting LM283N+ White, Cool 5000K 9.4V 100mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 122lm (112lm ~ 132lm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 9.4V | |
Lumens/Watt @ Current - Test | 130 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 110mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 1113 | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 15°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.02618 | $1,047.20 |
100,000 | $0.02176 | $2,176.00 |
200,000 | $0.02127 | $4,254.00 |