
SPMWHD32AMH5XAU0S0 | |
---|---|
DigiKey Part Number | 1510-SPMWHD32AMH5XAU0S0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWHD32AMH5XAU0S0 |
Description | LED LM301B WARM WHT 3500K 5630 |
Customer Reference | |
Detailed Description | LED Lighting LM301B White, Warm 3500K 2.75V 65mA 120° 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 37lm (34lm ~ 40lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 207 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.197" L x 0.118" W (5.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 7.5°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.08216 | $3,286.40 |
100,000 | $0.07253 | $7,253.00 |