SPMWHD32AMD7XAUSS0 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 1,045
Unit Price: $0.33000
Datasheet
LED Lighting LM301B White, Warm 3500K 2.75V 65mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHD32AMD7XAUSS0

DigiKey Part Number
SPMWHD32AMD7XAUSS0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPMWHD32AMD7XAUSS0
Description
LED LM301B WARM WHT 3500K 3030
Customer Reference
Detailed Description
LED Lighting LM301B White, Warm 3500K 2.75V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
3500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
31lm (28lm ~ 34lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
173 lm/W
CRI (Color Rendering Index)
90
Current - Max
180mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.033" (0.85mm)
Thermal Resistance of Package
7.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes