
SPMWH1228MD7WNRURL | |
---|---|
DigiKey Part Number | 1510-SPMWH1228MD7WNRURLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWH1228MD7WNRURL |
Description | LED LM281B+ COOL WHT 5000K 5630 |
Customer Reference | |
Detailed Description | LED Lighting LM281B+ White, Cool 5000K 3-Step MacAdam Ellipse 2.7V 65mA 120° 4-SMD, Flat Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Color | ||
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.197" L x 0.118" W (5.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 25°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.03878 | $1,551.20 |
100,000 | $0.03224 | $3,224.00 |
200,000 | $0.03151 | $6,302.00 |