
SPMWH1228MD7WNQKVK | |
---|---|
DigiKey Part Number | 1510-SPMWH1228MD7WNQKVKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWH1228MD7WNQKVK |
Description | LED LM281B+PRO WHITE 5700K 1411 |
Customer Reference | |
Detailed Description | LED Lighting LM281B+Pro White, Cool 5700K 2.7V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 32lm (31lm ~ 33lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 182 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 300mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.130" L x 0.110" W (3.30mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 15°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.02218 | $887.20 |
100,000 | $0.01848 | $1,848.00 |
200,000 | $0.01639 | $3,278.00 |