
SPMWH1228FD5WNRUVG | |
---|---|
DigiKey Part Number | 1510-SPMWH1228FD5WNRUVGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWH1228FD5WNRUVG |
Description | LED LM281B+ PRO WHITE 5000K 1113 |
Customer Reference | |
Detailed Description | LED Lighting LM281B+ Pro White, Cool 5000K 3-Step MacAdam Ellipse 2.9V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Color | ||
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 75lm (73lm ~ 77lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 172 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 300mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 1113 | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 20°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.01982 | $792.80 |
100,000 | $0.01651 | $1,651.00 |
200,000 | $0.01464 | $2,928.00 |