
SPHWHAHDNG27YZVNDC | |
---|---|
DigiKey Part Number | 1510-SPHWHAHDNG27YZVNDC-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNG27YZVNDC |
Description | Linear IC's |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LC026D White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 720mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 34.6V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.84A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 14.50mm Dia | |
Lens Type | Flat |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.18880 | $2,094.40 |