LH351B-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWH2L3D30CD4QTN3

DigiKey Part Number
1510-1777-2-ND - Tape & Reel (TR)
1510-1777-1-ND - Cut Tape (CT)
1510-1777-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPHWH2L3D30CD4QTN3
Description
LED LH351B COOL WHITE 5700K 3535
Customer Reference
Detailed Description
LED Lighting LH351B White, Cool 5700K 2.8V 350mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
165lm (150lm ~ 180lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
168 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.081" (2.06mm)
Thermal Resistance of Package
4°C/W
Base Product Number
In-Stock: 4,738
Can ship immediately
Not recommended for new design, minimums may apply
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.97000$0.97
10$0.68000$6.80
100$0.50150$50.15
500$0.42208$211.04
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.39606$396.06
2,000$0.37399$747.98
3,000$0.36266$1,087.98
5,000$0.34987$1,749.35
7,000$0.34227$2,395.89
10,000$0.33485$3,348.50
25,000$0.31848$7,962.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.