
SPHWH1L5N603YEP3A4 | |
---|---|
DigiKey Part Number | 1510-SPHWH1L5N603YEP3A4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPHWH1L5N603YEP3A4 |
Description | LED LH502C ECO WHITE 6500K 2020 |
Customer Reference | |
Detailed Description | LED Lighting LH502C ECO White, Cool 6500K 3-Step MacAdam Ellipse 6.1V 640mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Color | ||
CCT (K) | 6500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 650lm (630lm ~ 670lm) | |
Current - Test | 640mA | |
Voltage - Forward (Vf) (Typ) | 6.1V | |
Lumens/Watt @ Current - Test | 166 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 880mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.27325 | $1,639.50 |
10,000 | $0.26313 | $2,631.30 |