
RK102PJ123CS | |
---|---|
DigiKey Part Number | RK102PJ123CS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RK102PJ123CS |
Description | RESISTOR ARRAY SHORT-FREE & INV |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 12k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samsung Electro-Mechanics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 12k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Concave | |
Supplier Device Package | 0404 | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.46mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000,000 | $0.01152 | $23,040.00 |