RC0603F6491CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 33,213
Unit Price: $0.21000
Datasheet
RC Series 0201(0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603F6491CS

DigiKey Part Number
1276-3662-2-ND - Tape & Reel (TR)
1276-3662-1-ND - Cut Tape (CT)
1276-3662-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603F6491CS
Description
RES SMD 6.49K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
6.49 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603F6491CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,010,000$0.00707$14,210.70
Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04200$0.42
* All Digi-Reel orders will add a $7.00 reeling fee.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.