0402 Chip Resistor, SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402F7872CS

DigiKey Part Number
RC0402F7872CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0402F7872CS
Description
RES 78.7K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
78.7 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402F7872CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000,000$0.02633$52,660.00