SJ2-25313C-SMT-TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 8,562
Unit Price: $0.94000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 1,063
Unit Price: $0.93000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: $0.96000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 141
Unit Price: $1.08000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 1,284
Unit Price: $1.08000
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: $2.59000
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: $0.57453
Datasheet
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Understanding Audio Jack Switches and Schematics

SJ2-25313C-SMT-TR

DigiKey Part Number
CP-SJ2-25313C-SMT-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SJ2-25313C-SMT-TR
Description
AUDIO JACK, 2.5 MM, RT, 3 CONDUC
Customer Reference
Detailed Description
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ2-25313C-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.102" (2.60mm)
Number of Positions/Contacts
3 Conductors, 4 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.433" (11.00mm)
Contact Material - Plating
Gold
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA10T), Nylon 10T
Contact Material
Brass; Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.