


CPE-503 | |
|---|---|
DigiKey Part Number | 102-1611-ND |
Manufacturer | |
Manufacturer Product Number | CPE-503 |
Description | BUZZER PIEZO 12V 24X10MM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo (with Feedback) 12 V 7mA 3.2kHz 72dB @ 12V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPE-503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 28V | |
Frequency | 3.2kHz | |
Technology | Piezo (with Feedback) | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 72dB @ 12V, 30cm | |
Current - Supply | 7mA | |
Port Location | Side | |
Operating Temperature | -30°C ~ 115°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.945" L x 0.394" W (24.00mm x 10.00mm) | |
Height - Seated (Max) | 1.004" (25.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.61800 | $16.18 |
| 25 | $1.47200 | $36.80 |
| 50 | $1.37220 | $68.61 |
| 100 | $1.28000 | $128.00 |
| 300 | $1.14833 | $344.50 |
| 600 | $1.07347 | $644.08 |
| 1,200 | $1.00433 | $1,205.20 |
| 5,100 | $0.97500 | $4,972.50 |


