CBM-9330B-240-507-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM-9330B-240-507-20

DigiKey Part Number
2223-CBM-9330B-240-507-20-ND
Manufacturer
Manufacturer Product Number
CBM-9330B-240-507-20
Description
DC BLOWER, 92.3 X 92.6 X 30 MM,
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fan Blower 24VDC Rectangular/Rounded - 92.5mm L x 92.3mm H Ball 21.7 CFM (0.608m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 92.5mm L x 92.3mm H
Width
29.50mm
Air Flow
21.7 CFM (0.608m³/min)
Static Pressure
1.140 in H2O (284.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
47.5dB(A)
Power (Watts)
7.2 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.300A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
In-Stock: 138
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$15.80000$15.80
10$12.98600$129.86
25$11.91400$297.85
64$10.87328$695.89
128$10.72500$1,372.80
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.