
PCMR32-11-9-SS | |
---|---|
DigiKey Part Number | 3188-PCMR32-11-9-SS-ND |
Manufacturer | |
Manufacturer Product Number | PCMR32-11-9-SS |
Description | 11MMX9MM STAINLESS BEAM CPLNG |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ruland Manufacturing | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Beam Coupling | |
Specifications | 1.250" (31.80mm) Outer Diameter x 1.500" (38.10mm) Length |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $263.10000 | $263.10 |