
MCLC-14-14-SS | |
---|---|
DigiKey Part Number | 3188-MCLC-14-14-SS-ND |
Manufacturer | |
Manufacturer Product Number | MCLC-14-14-SS |
Description | 14MMX14MM STAINLESS RIGID CPLNG |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ruland Manufacturing | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Rigid Coupling | |
Specifications | 1.339" (34.00mm) Outer Diameter x 1.969" (50.00mm) Length |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $200.26000 | $200.26 |