Thumbstick, 2 - Axis Digital (Mechanical Switch) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thumbstick, 2 - Axis Digital (Mechanical Switch) Output
HS1-4
HS1-4

HS1-4

DigiKey Part Number
2524-HS1-4-ND
Manufacturer
Manufacturer Product Number
HS1-4
Description
SWITCH THUMBSTCK CASTLE 50MA 24V
Customer Reference
Detailed Description
Thumbstick, 2 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ruffy Controls Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Thumbstick, 2 - Axis
Actuator Type
Castle
Switch Function
4-Way Directional
Functions, Extra
-
Output
Digital (Mechanical Switch)
Voltage - Supply
-
Current Rating (Amps)
50mA (DC)
Voltage Rating - DC
24 V
Contact Material
Silver (Ag)
Contact Finish
-
Resistance
100 mOhms
Mounting Type
Panel Mount
Termination Style
Wire Leads with Connector
Operating Temperature
-30°C ~ 85°C
Panel Cutout Dimensions
Circular - 18.80mm
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Ruffy Controls Inc.
FREE SHIPPING for this product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$69.85000$69.85
10$40.95000$409.50
25$36.50000$912.50
50$33.78000$1,689.00