Direct

63MU684MC14532 | |
|---|---|
DigiKey Part Number | 1189-2558-2-ND - Tape & Reel (TR) 1189-2558-1-ND - Cut Tape (CT) 1189-2558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63MU684MC14532 |
Description | CAP FILM 0.68UF 20% 63VDC 1812 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 63V Acrylic, Metallized 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 63MU684MC14532 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.31000 | $8.31 |
| 10 | $6.18800 | $61.88 |
| 50 | $5.21120 | $260.56 |
| 100 | $4.87950 | $487.95 |
| 500 | $4.26528 | $2,132.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.00205 | $4,002.05 |
| 2,000 | $3.90085 | $7,801.70 |


