2.5SZE100M1.4X7.3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Electronic Components
In Stock: 7,950
Unit Price: $1.20000
Datasheet
100 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 5mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2.5SZE100M1.4X7.3

DigiKey Part Number
2.5SZE100M1.4X7.3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2.5SZE100M1.4X7.3
Description
CAP ALUM POLY 100UF 20% 2.5V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 5mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymer
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
5mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.055" (1.40mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.71803$2,513.11
Manufacturers Standard Package