VS20VUA1LAMTFTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3,000
Unit Price: $0.50000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,261
Unit Price: $0.49000
Datasheet
VS20VUA1LAMTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS20VUA1LAMTFTR

DigiKey Part Number
VS20VUA1LAMTFTR-ND - Tape & Reel (TR)
VS20VUA1LAMTFCT-ND - Cut Tape (CT)
VS20VUA1LAMTFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS20VUA1LAMTFTR
Description
TVS DIODE 20VWM 32.4VC PMDTM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
VS20VUA1LAMTFTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
18.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-128
Supplier Device Package
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.56800$5.68
100$0.36880$36.88
500$0.28316$141.58
1,000$0.25555$255.55
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.22046$661.38
6,000$0.20279$1,216.74
9,000$0.19379$1,744.11
15,000$0.18367$2,755.05
21,000$0.17769$3,731.49
30,000$0.17625$5,287.50
Manufacturers Standard Package