SDR03-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR03EZPD1200

DigiKey Part Number
846-SDR03EZPD1200TR-ND - Tape & Reel (TR)
846-SDR03EZPD1200CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SDR03EZPD1200
Description
HIGH ANTI-SURGE THICK FILM CHIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Ohms ±0.5% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
In-Stock: 5,301
Can ship immediately
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.10200$1.02
100$0.05910$5.91
1,000$0.03953$39.53
2,500$0.03546$88.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03292$164.60
10,000$0.02976$297.60
15,000$0.02856$428.40
25,000$0.02736$684.00
35,000$0.02674$935.90
50,000$0.02613$1,306.50
125,000$0.02593$3,241.25
250,000$0.02578$6,445.00
Manufacturers Standard Package