TSOT-23-6, TSOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6, TSOT-6
TSMD6 PKG

RF051UA1DTR

DigiKey Part Number
RF051UA1DTR-ND - Tape & Reel (TR)
RF051UA1DCT-ND - Cut Tape (CT)
RF051UA1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF051UA1DTR
Description
DIODE ARRAY GP 100V 500MA TSMD6
Customer Reference
Detailed Description
Diode Array 2 Independent 100 V 500mA Surface Mount SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
RF051UA1DTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
500mA
Voltage - Forward (Vf) (Max) @ If
980 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSMD6
Base Product Number
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.57000$0.57
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.12839$385.17
6,000$0.11698$701.88
9,000$0.11116$1,000.44
15,000$0.10463$1,569.45
21,000$0.10075$2,115.75
30,000$0.09699$2,909.70
75,000$0.09125$6,843.75
Manufacturers Standard Package