RB085T-90HZC9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB218T100HZC9

DigiKey Part Number
846-RB218T100HZC9-ND
Manufacturer
Manufacturer Product Number
RB218T100HZC9
Description
DIODE ARR SCHOT 100V 10A TO220FN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 Full Pack
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
870 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
7 µA @ 100 V
Operating Temperature - Junction
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FN
In-Stock: 1,000
Can ship immediately
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$2.86000$2.86
50$1.23000$61.50
100$1.12250$112.25
500$1.03786$518.93
1,000$0.96669$966.69
2,000$0.95125$1,902.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.