


R6502END3TL1 | |
|---|---|
DigiKey Part Number | 846-R6502END3TL1TR-ND - Tape & Reel (TR) 846-R6502END3TL1CT-ND - Cut Tape (CT) 846-R6502END3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6502END3TL1 |
Description | 650V 1.7A TO-252, LOW-NOISE POWE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 1.7A (Tc) 26W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 600mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 40µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 65 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 26W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 10 | $1.05800 | $10.58 |
| 100 | $0.70760 | $70.76 |
| 500 | $0.55746 | $278.73 |
| 1,000 | $0.50915 | $509.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.45685 | $1,142.12 |
| 5,000 | $0.42454 | $2,122.70 |
| 7,500 | $0.40875 | $3,065.62 |

