MCR18EZPF2872 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 24,955
Unit Price: $0.10000
Datasheet

Direct


Vishay Dale
In Stock: 8,556
Unit Price: $0.11000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 20,238
Unit Price: $0.16000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 125
Unit Price: $0.10000
Datasheet

Similar


YAGEO
In Stock: 16,571
Unit Price: $0.10000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18EZPF2872

DigiKey Part Number
RHM28.7KFRTR-ND - Tape & Reel (TR)
RHM28.7KFRCT-ND - Cut Tape (CT)
RHM28.7KFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18EZPF2872
Description
RES SMD 28.7K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
28.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18EZPF2872 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00640$32.00
Manufacturers Standard Package