MCR18EZHF1691 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 23,390
Unit Price: $0.10000
Datasheet

Direct


Vishay Dale
In Stock: 17,086
Unit Price: $0.11000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 49,477
Unit Price: $0.16000
Datasheet

Direct


YAGEO
In Stock: 9,999
Unit Price: $0.10000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 3,121
Unit Price: $0.10000
Datasheet

Upgrade


YAGEO
In Stock: 5,000
Unit Price: $0.10000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18EZHF1691

DigiKey Part Number
RHM1.69KFTR-ND - Tape & Reel (TR)
RHM1.69KFCT-ND - Cut Tape (CT)
RHM1.69KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18EZHF1691
Description
RES SMD 1.69K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
1.69 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18EZHF1691 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01120$56.00
Manufacturers Standard Package