MCR18ERTF52R3 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 38,572
Unit Price: $0.16000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5,353
Unit Price: $0.10000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.02111
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00841
Datasheet

Similar


Vishay Dale
In Stock: 18,310
Unit Price: $0.11000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.00983
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.02408
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.06914
Datasheet

Similar


YAGEO
In Stock: 60,695
Unit Price: $0.10000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF52R3

DigiKey Part Number
RHM52.3CJTR-ND - Tape & Reel (TR)
RHM52.3CJCT-ND - Cut Tape (CT)
RHM52.3CJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTF52R3
Description
RES SMD 52.3 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
52.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF52R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00512$25.60
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.