Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF47R5

DigiKey Part Number
RHM47.5CJTR-ND - Tape & Reel (TR)
RHM47.5CJCT-ND - Cut Tape (CT)
RHM47.5CJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTF47R5
Description
RES SMD 47.5 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
47.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF47R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
In-Stock: 1,050
Can ship immediately
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00512$25.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02800$0.28
100$0.01360$1.36
1,000$0.00756$7.56
Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02400$0.24
50$0.01480$0.74
100$0.01220$1.22
500$0.00820$4.10
1,000$0.00704$7.04
* All Digi-Reel orders will add a $7.00 reeling fee.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.