MCR10EZHF1151 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 188
Unit Price: $0.10000

Direct


Bourns Inc.
In Stock: 16,772
Unit Price: $0.10000
Datasheet

Direct


Vishay Dale
In Stock: 21,351
Unit Price: $0.10000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 52,364
Unit Price: $0.11000
Datasheet

Direct


YAGEO
In Stock: 11,750
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 9,075
Unit Price: $0.10000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZHF1151

DigiKey Part Number
RHM1.15KCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZHF1151
Description
RES SMD 1.15K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
1.15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZHF1151 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00692$34.60
Manufacturers Standard Package