MCR03EZPFX1501 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 47,257
Unit Price: $0.10000
Datasheet

Direct


Vishay Dale
In Stock: 31,919
Unit Price: $0.10000
Datasheet

Direct


Vishay Dale
In Stock: 18,459
Unit Price: $0.10000
Datasheet

Direct


Vishay Dale
In Stock: 8,650
Unit Price: $0.14000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 211,506
Unit Price: $0.10000
Datasheet

Upgrade


Vishay Dale
In Stock: 25,641
Unit Price: $0.21000
Datasheet

Similar


Bourns Inc.
In Stock: 248,774
Unit Price: $0.10000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 60,924
Unit Price: $0.10000
Datasheet

Similar


YAGEO
In Stock: 340,167
Unit Price: $0.10000
Datasheet

Parametric Equivalent


CAL-CHIP ELECTRONICS, INC.
In Stock: 120,000
Unit Price: $0.00300
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 413,261
Unit Price: $0.10000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 1,202
Unit Price: $0.20000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 69,403
Unit Price: $0.10000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 9,682
Unit Price: $0.10000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03EZPFX1501

DigiKey Part Number
RHM1.50KHTR-ND - Tape & Reel (TR)
RHM1.50KHCT-ND - Cut Tape (CT)
RHM1.50KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03EZPFX1501
Description
RES SMD 1.5K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03EZPFX1501 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00296$14.80
Manufacturers Standard Package