
MCR01MZPJ155 | |
---|---|
DigiKey Part Number | RHM1.5MJTR-ND - Tape & Reel (TR) RHM1.5MJCT-ND - Cut Tape (CT) RHM1.5MJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR01MZPJ155 |
Description | RES SMD 1.5M OHM 5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 1.5 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MZPJ155 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00303 | $30.30 |