MCR01MRTJ684 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.10000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.00306
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.00366
Datasheet

Upgrade


YAGEO
In Stock: 104,463
Unit Price: $0.10000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 1,553
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 11,372
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 17,988
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.01852
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MRTJ684

DigiKey Part Number
RHM680KCETR-ND - Tape & Reel (TR)
RHM680KCECT-ND - Cut Tape (CT)
RHM680KCEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR01MRTJ684
Description
RES SMD 680K OHM 5% 1/16W 0402
Customer Reference
Detailed Description
680 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MRTJ684 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00218$21.80
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.