
LTR18EZPJSR036 | |
---|---|
DigiKey Part Number | 846-LTR18EZPJSR036TR-ND - Tape & Reel (TR) 846-LTR18EZPJSR036CT-ND - Cut Tape (CT) 846-LTR18EZPJSR036DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPJSR036 |
Description | RES 0.036 OHM 5% 1.5W 1206 WIDE |
Customer Reference | |
Detailed Description | 36 mOhms ±5% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.68mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
10 | $0.35300 | $3.53 |
50 | $0.26600 | $13.30 |
100 | $0.24090 | $24.09 |
500 | $0.20074 | $100.37 |
1,000 | $0.18905 | $189.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.17030 | $851.50 |
10,000 | $0.16483 | $1,648.30 |
15,000 | $0.16216 | $2,432.40 |
25,000 | $0.15926 | $3,981.50 |
35,000 | $0.15760 | $5,516.00 |
50,000 | $0.15603 | $7,801.50 |