574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR18EZPF49R9

DigiKey Part Number
RHM49.9AITR-ND - Tape & Reel (TR)
RHM49.9AICT-ND - Cut Tape (CT)
RHM49.9AIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR18EZPF49R9
Description
RES SMD 49.9 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR18EZPF49R9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
In-Stock: 4,543
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.10500$1.05
100$0.06150$6.15
1,000$0.04163$41.63
2,500$0.03711$92.77
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03450$172.50
10,000$0.03185$318.50
15,000$0.03013$451.95
25,000$0.02840$710.00
35,000$0.02778$972.30
50,000$0.02717$1,358.50
125,000$0.02695$3,368.75
250,000$0.02682$6,705.00
Manufacturers Standard Package