
KTR18EZPF1000 | |
---|---|
DigiKey Part Number | RHM100AITR-ND - Tape & Reel (TR) RHM100AICT-ND - Cut Tape (CT) RHM100AIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF1000 |
Description | RES SMD 100 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPF1000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.10500 | $1.05 |
100 | $0.06150 | $6.15 |
1,000 | $0.04163 | $41.63 |
2,500 | $0.03711 | $92.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03450 | $172.50 |
10,000 | $0.03185 | $318.50 |
15,000 | $0.03013 | $451.95 |
25,000 | $0.02840 | $710.00 |
35,000 | $0.02778 | $972.30 |
50,000 | $0.02717 | $1,358.50 |
125,000 | $0.02695 | $3,368.75 |
250,000 | $0.02682 | $6,705.00 |